YLS-03V in Bag by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YLS-03V

3 Position 4.5mm Pitch Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
JST YLS-03V - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Voltage Rating: 300V
Current Rating: 6A
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$66.70
USD
Quantity
Unit Price
1,000
$0.0667
3,000
$0.0649
5,000
$0.064
15,000
$0.0623
25,000+
$0.0608
Product Variant Information section