text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-CE01

3 Position Rectangular Housing Connector Plug Gray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
TE Connectivity DT06-3S-CE01 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight
No of Positions: 3
Pitch: 10.01 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 13A
Mating Type: Polarization
Gender: Male
Color: Grey
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
8,904
USA:
5,005
Germany (Online Only):
3,899
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
30
$1.02
100
$0.985
300
$0.96
1,000+
$0.915
Product Variant Information section