text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-2S-2.2C

DF62W Series 2 Position 2.2 mm Water Resistant Connector Receptacle Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2434
Product Specification Section
Hirose Electric DF62W-2S-2.2C - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 0.087
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Gender: Female
Color: White
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
100
$0.48
300
$0.47
500
$0.465
2,000
$0.45
3,000+
$0.44