text.skipToContent text.skipToNavigation

Manufacturer Part #

172233-1

Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2306
Product Specification Section
TE Connectivity 172233-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172233-1 is a Softshell free hanging cap housing with 2 (female) positions single row housed in a plastic body.

The 172233-1 comes without contacts. See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
11000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,135.00
USD
Quantity
Web Price
12,000+
$0.285