09161083001 in Bulk by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09161083001

HAN DD Series 108 Position Size 24B Ground 10 Amp Male Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
HARTING 09161083001 - Technical Attributes
Attributes Table
No of Positions: 108
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Thermoplastic
Mating Type: Push - Pull
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09161083001is a male insert for HAN 108DD connector series.The 09161083001 has a working current of 10A,voltage of 250 with a crimp termination and allows for 108 poles + ground ( PE)
Read More...
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.41
USD
Quantity
Unit Price
1
$23.41
4
$23.08
15
$22.78
25
$22.66
50+
$22.29