XHP-5 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-5

XH Series 5 Position 2.5 mm Pitch Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
JST XHP-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The XHP-5 is a part of XH Series 2.5 mm pitch 5 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

Read More...
Pricing Section
Global Stock:
2,320
USA:
2,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.044
500
$0.043
750
$0.0399
2,000
$0.0416
5,000
$0.0407
7,500
$0.0379
20,000+
$0.0385
Product Variant Information section