PHR-4 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-4

PH series 4 Position 2 mm pitch wire to board socket connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
JST PHR-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications

The PHR-4 is a part of PH series 4 position 2 mm pitch wire to board socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 2 A AC, DC
  • Voltage rate: 100 V AC, DC
  • Contact resistance: Initial value/10mΩ max
  • Insulation resistance: 1000 MΩ min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#32 to #24
  • Applicable PC board thickness: 0.8 to 1.6 mm
  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model

View the available PH series of wire to board connector

Read More...
Pricing Section
Global Stock:
44,336
USA:
44,336
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0321
1,000
$0.0311
2,500
$0.0304
10,000
$0.0295
25,000+
$0.028
Product Variant Information section