EHR-3 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EHR-3

HR Series 3 Position 2.5 mm Pitch Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST EHR-3 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications

EH Housings from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.     

EHR-3, is a 3 position white housing 
Pricing Section
Global Stock:
6,241
USA:
6,241
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0259
1,000
$0.0252
3,000
$0.0246
10,000
$0.024
30,000+
$0.0227
Product Variant Information section