LPPB042NFSS-RC in Tube by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB042NFSS-RC

8 Position Total Dual Row 1.27mm Pitch Surface Mount No Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB042NFSS-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB042NFSS-RC is a .050" 2 Rows 2x04 Pin Surface Mount W/O Guide Posts Female Header.

Product Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 08 total contacts
  • Dual Row
  • SMT
  • Without Guide Pins
  • RoHS Compliant

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$720.00
USD
Quantity
Unit Price
1
$0.775
30
$0.755
125
$0.735
300
$0.72
1,250+
$0.68
Product Variant Information section