text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-SP(A)

2 (1 x 2) Position Shunt Connector Black Closed

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric A3-SP(A) - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2 mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
3,000
$0.245
5,000+
$0.24
Product Variant Information section