
Manufacturer Part #
A12SUR12SUR32W152B
6" SUR ASSEMBLY 1:N CONNECTOR
Product Specification Section
JST A12SUR12SUR32W152B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST A12SUR12SUR32W152B - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 12 |
Pitch: | 0.80 mm |
Contact Plating: | Tin |
Termination Style: | IDC |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount