A05ZR05ZR28H152A in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A05ZR05ZR28H152A

6" ZR JUMPER ASSY 1:1 CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
JST A05ZR05ZR28H152A - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 5
Pitch: 1.50 mm
Contact Plating: Tin
Termination Style: IDC
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000+
$0.935
Product Variant Information section