A02SR02SR30K203A in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A02SR02SR30K203A

8" SR JUMPER ASSY 1:1 CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
JST A02SR02SR30K203A - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 2
Pitch: 1 mm
Contact Plating: Tin
Termination Style: IDC
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.61
Product Variant Information section