Manufacturer Part #
4-1474654-6
FSN Series 5 Posirion 2.54 mm Pitch 300 V Flexstrip Cable
Product Specification Section
TE Connectivity 4-1474654-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1474654-6 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 5 |
Pitch: | 2.54 mm |
Rated Voltage: | 300V |
Current Rating: | 3A |
Termination Style: | Solder |
Wire Gauge: | AWG 24 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.385
2,000
$0.375
3,000
$0.37
4,000
$0.37
5,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount