Manufacturer Part #
2-6447164-4
Flexstrip - Flexpac Products
Product Specification Section
TE Connectivity 2-6447164-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-6447164-4 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 4 |
Pitch: | 1.27 mm |
Rated Voltage: | 200V |
Current Rating: | 2A |
Termination Style: | Solder |
Wire Gauge: | AWG 28 |
Gender: | Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
1,000
$0.45
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount