Manufacturer Part #
3141-1-00-15-00-00-08-0
Swage Mount 0.043 Solder Mount Printed Circuit Pin
Product Specification Section
Mill-Max 3141-1-00-15-00-00-08-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 3141-1-00-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: | Pin & Socket I/O |
Style/Orientation: | Straight |
No of Positions: | 15 |
Gender: | Male |
Termination: | Swage Mount |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole