text.skipToContent text.skipToNavigation

Manufacturer Part #

3126-2-00-80-00-00-08-0

3126 Series Swage Mount Male Printed Circuit Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Mill-Max 3126-2-00-80-00-00-08-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Plug
Gender: Pin
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
310
Multiple Of:
1000
Total
$131.75
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section