1-794066-1 in Bulk by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794066-1

12 Position 4.14 mm Pitch Dual Row Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TE Connectivity 1-794066-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: White
Mounting Method: Boardlock
Pricing Section
Global Stock:
721
USA:
721
On Order:
0
Factory Stock:Factory Stock:
11,200
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.60
USD
Quantity
Unit Price
1
$3.60
15
$3.52
40
$3.48
125
$3.42
300+
$3.33
Product Variant Information section