973-009-020R121 in Bag by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

973-009-020R121

973 Series 9 Position Metalized Plastic Straight Nickel D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
NorComp 973-009-020R121 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
Termination: Wire Wrap
Material: Plastic
Color: Black
Operating Temperature: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Unit Price
100
$5.31
200
$5.28
300
$5.26
400+
$5.24
Product Variant Information section