text.skipToContent text.skipToNavigation

Manufacturer Part #

627-009-220-042

627 Series 9 Position Dual Row Panel Mount Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-009-220-042 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$54.00
USD
Quantity
Unit Price
25
$1.08
100
$1.04
375
$1.01
625
$1.00
1,250+
$0.96
Product Variant Information section