text.skipToContent text.skipToNavigation

Manufacturer Part #

622-009-260-542

622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
EDAC 622-009-260-542 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$31.75
USD
Quantity
Unit Price
25
$1.27
100
$1.25
250
$1.24
625
$1.22
1,000+
$1.20
Product Variant Information section