Manufacturer Part #
2301838-2
AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK
Product Specification Section
TE Connectivity 2301838-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2301838-2 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Solder |
Pitch: | 2.84 mm |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 1.5A |
Contact Plating: | Gold |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
90+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Panel Mount