Manufacturer Part #
T4140012081-000
T414 Series 8 Position Male Plug Panel Mount Standard Circular Connector
Product Specification Section
TE Connectivity T4140012081-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T4140012081-000 - Technical Attributes
Attributes Table
Type: | Jack, Male Pins |
Style/Orientation: | Panel Mount Plug |
No of Positions: | 8 |
Termination: | Male/Pin Solder |
IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
Material: | Copper Alloy |
Voltage Rating: | 30V |
Current Rating: | 2A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$6.40
5
$6.32
25
$6.24
50
$6.20
150+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Through Hole