RTS6BS10N4S03 in Box by Amphenol Sine Systems | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS10N4S03

Ecomate® Aquarius™ Series 4 Position 500 V 6 A Female Plug Housing Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS10N4S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1
$7.94
5
$7.84
25
$7.74
50
$7.70
150+
$7.57
Product Variant Information section