RTS016N26S03 in Box by Amphenol Sine Systems | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS016N26S03

Ecomate® Aquarius™ Series Receptacle, Square Flange, 26 Position, Female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS016N26S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 26
Mating Type: Threaded
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$866.00
USD
Quantity
Unit Price
1
$8.96
5
$8.84
20
$8.73
50
$8.66
125+
$8.53
Product Variant Information section