
Manufacturer Part #
PX0410/02P/5560
2 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
Product Specification Section
Bulgin PX0410/02P/5560 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0410/02P/5560 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 2 |
Mating Type: | Threaded |
Material: | Nylon |
Voltage Rating: | 250V |
Current Rating: | 8A |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.33
5
$8.21
20
$8.12
50
$8.05
125+
$7.93
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount