text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBP-6S(31)

Standard Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric LF07WBP-6S(31) - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Voltage Rating: 42V
Current Rating: 2A
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.53
USD
Quantity
Unit Price
1
$10.53
4
$10.41
20
$10.26
40
$10.20
125+
$10.03
Product Variant Information section