text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10P-12SC(73)

12 Position Plug Free Hanging (In-Line) Cable Clamp Housing Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric HR10A-10P-12SC(73) - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Plug
No of Positions: 10
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.20
USD
Quantity
Unit Price
20
$12.71
40
$12.63
60
$12.58
80
$12.55
100+
$12.44