Manufacturer Part #
BU-10BFFA-LL7001
CERES FIELD INSTALLABLE STANDARD 10P F CONNECTOR F PIN LOCK SOLDER
Product Specification Section
Amphenol LTW BU-10BFFA-LL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW BU-10BFFA-LL7001 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 10 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | Nylon |
Voltage Rating: | 250V |
Current Rating: | 2A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$8.03
5
$7.92
25
$7.82
50
$7.78
150+
$7.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount