text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-18PN-WTA

AHDP Series Size 24 18 Pin Position Receptacle with Green Threaded Adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Amphenol Sine Systems AHDP04-24-18PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 18
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
453
USA:
453
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.18
USD
Quantity
Unit Price
1
$6.18
10
$6.10
30
$6.05
75
$6.01
200+
$5.92
Product Variant Information section