text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-1939P-B022

9 Position Receptacle Housing Panel Mount Type 1 Circular Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Amphenol Sine Systems AHD10-9-1939P-B022 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
934
USA:
934
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.70
USD
Quantity
Unit Price
1
$5.70
10
$5.62
30
$5.58
75
$5.54
200+
$5.45
Product Variant Information section