
Manufacturer Part #
AD-03BMMM-QL8D01
X-LOK Mini Size IP68 300 V 5 A 3 Male Pin Circular Connector 1m Cable Assembly
Product Specification Section
Amphenol LTW AD-03BMMM-QL8D01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW AD-03BMMM-QL8D01 - Technical Attributes
Attributes Table
Type: | Cable Assembly |
Style/Orientation: | Straight |
No of Positions: | 3 |
IP Rating: | IP68 |
Material: | Alloy |
Voltage Rating: | 300V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.32
10
$6.24
25
$6.20
75
$6.14
150+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag