ACD-10PMMS-LC7001 in Bag by Amphenol LTW | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACD-10PMMS-LC7001

CERES PANEL CONNECTOR 5A MIDDLE SIZE 10P M, M, SOLDER, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ACD-10PMMS-LC7001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 10
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1
$3.37
15
$3.30
40
$3.25
125
$3.20
300+
$3.11
Product Variant Information section