text.skipToContent text.skipToNavigation

Manufacturer Part #

2350304-1

8 Position IDC Free Hanging Industrial Mini I/O Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2350304-1 - Technical Attributes
Attributes Table
Type: MONO Plug
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
144
Multiple Of:
1
Total
$2,276.64
USD
Quantity
Unit Price
1
$16.60
4
$16.39
15
$16.19
40
$16.05
100+
$15.81
Product Variant Information section