text.skipToContent text.skipToNavigation

Manufacturer Part #

HR34P-10WP-SCREW

HR34P Series Stainless Steel with Blue Nylok Floating Screw

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2422
Product Specification Section
Hirose Electric HR34P-10WP-SCREW - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Accessory Type: Wedge Lock
Mounting Method: Screw Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,800.00
USD
Quantity
Unit Price
1,000+
$2.80