DT06-12SA-CE06 in Bulk by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-12SA-CE06

DEUTSCH DT Series Contact Size 16 12 Way Gray Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TE Connectivity DT06-12SA-CE06 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,281
USA:
1,281
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.82
USD
Quantity
Unit Price
1
$2.82
20
$2.76
50
$2.72
150
$2.68
400+
$2.61
Product Variant Information section