
Manufacturer Part #
DT04-2P-E005
DEUTSCH DT Series Contact Size 16 2 Way Black Receptacle Housing
TE Connectivity DT04-2P-E005 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH DT04-2P-XXXX Product Drawing ClarificationDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct a typography on the product drawing listed below.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to correct a typography on the product drawing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-APR-2023
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
General Product Description: DT 2 to 12 ways series connector Description of Changes The ICT business unit of TE is adding a fourth source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. Product Category:ConnectorsChange Feature: Dual SourceKind of Change: MaterialPotential Customer Impact: No Customer ImpactFirst Ship Date of Changed Items (Changed Parts Only): 29-JUL-2022Last Date for Mixed Shipments: (Changed Parts Only): 30-JUN-2024
Part Status:
TE Connectivity DT04-2P-E005 - Technical Attributes
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 5.5 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +125°C |
Current Rating: | 13A |
Gender: | Female |
Color: | Black |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount