text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-2226SC

2 × 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2312
Product Specification Section
Hirose Electric DF62W-2226SC - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 1
Current Rating: 3A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge: AWG 26-22
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$6.61
USD
Quantity
Unit Price
100
$0.0661
500
$0.0636
2,500
$0.0611
5,000
$0.06
15,000+
$0.057