text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60FS-3S-10.16C-CV

Cover Case for 3 Position Right Angle Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Hirose Electric DF60FS-3S-10.16C-CV - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 3
Color: Black
Material: Polyamide / Nylon
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$117.00
USD
Quantity
Unit Price
100
$1.17
300
$1.15
1,000
$1.14
1,500+
$1.12
Product Variant Information section