text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WBDFSMA2

WATERPROOF CAP M12*1.0P,FEMALE CONNECTOR,SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Amphenol LTW CAP-WBDFSMA2 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Material: Metal
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.80
USD
Quantity
Web Price
1
$1.80
30
$1.75
100
$1.70
250
$1.66
750+
$1.58
Product Variant Information section