Manufacturer Part #
926893-1
MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Product Specification Section
TE Connectivity 926893-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 926893-1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 20-14 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
106,450
Germany (Online Only):
106,450
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.0684
400
$0.0665
1,250
$0.0646
4,000
$0.0628
12,500+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
24000 per Bag
Mounting Method:
Cable Mount