text.skipToContent text.skipToNavigation

Manufacturer Part #

794956-3

VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2411
Product Specification Section
Features & Applications

The 794956-3 is a Socket type contact 18 - 24 AWG VAL-U-LOK connected System .

Features:

  • Applies To Wire/Cable
  • Contact
  • Contact Type = Socket
  • Wire/Cable Size = 18 - 24 AWG
  • VAL-U-LOK product Line
  • Wire to Wire is the Application Use
  • Crimp Termination method to Wire/Cable
  • Application use is Wire-to-Board / Wire-to-Wire, Wire-to-Board, Wire-to-Wire

View the 794956-3 series VAL-U-LOK connected System

 

Pricing Section
Global Stock:
94,500
USA:
94,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.55
USD
Quantity
Unit Price
3,500
$0.0173
10,500
$0.0169
17,500
$0.0167
52,500
$0.0163
87,500+
$0.016