text.skipToContent text.skipToNavigation

Manufacturer Part #

76347-301LF

Phosphor Bronze Gold Finish 22-30 AWG Crimp Receptacle Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 76347-301LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-30
Contact Plating: Gold
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
15000
Total
$0.05
USD
Quantity
Unit Price
1
$0.0488
25
$0.0447
150
$0.0425
1,250
$0.0402
7,500+
$0.0375