216-542 in Bag by WAGO | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

216-542

Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 216-542 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Ferrule
Wire Gauge: AWG 18
Color: Red
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.153
200
$0.149
500
$0.146
2,000
$0.143
5,000+
$0.137
Product Variant Information section