Manufacturer Part #
170362-1
MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact
Product Specification Section
TE Connectivity 170362-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 170362-1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 22-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Operating Temp Range: | -20°C to +105°C |
Voltage Rating: | 600V |
Mounting Method: | Cable Mount |
Features & Applications
The 170362-1 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact.
AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
- Voltage (VAC) = 600
- Current Rating (A) = 9.5
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Socket
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Packaging Method = Strip
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0489
8,000
$0.048
12,000
$0.0476
16,000
$0.0472
20,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Cable Mount