Manufacturer Part #
10018783-10201TLF
64 Position Female Connector PCI Express Gold 0.039 (1.00mm) Black
Product Specification Section
Amphenol Communications Solutions 10018783-10201TLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10018783-10201TLF - Technical Attributes
Attributes Table
Card Type: | PCI Express™ |
Gender: | Female |
No of Positions: | 64 |
No of Rows: | 2 |
Pitch: | 1 mm |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Card Thickness: | 1.57 mm |
Operating Temp Range: | -55°C to +85°C |
Material: | Nylon |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,100
USA:
720
Germany (Online Only):
1,380
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
60
$0.42
240
$0.41
900
$0.40
1,500
$0.395
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Through Hole