text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-XLR3-3-P

3 PIN XLR CABLE 3 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Orion Fans IO-XLR3-3-P - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 914.4mm
Shielding: Yes
Color: Black
No of Positions: 3
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.97
USD
Quantity
Web Price
1
$10.97
4
$10.81
15
$10.67
25
$10.62
50+
$10.44
Product Variant Information section