CASMA-UFL-10 in Box by MultiTech | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CASMA-UFL-10

SMA-to-UFL 8 inch Coaxial RF Cable

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech CASMA-UFL-10 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 203mm
Shielding: Yes
No of Positions: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$58.98
USD
Quantity
Unit Price
1
$58.98
4
$58.12
10
$57.56
25
$57.00
40+
$56.17
Product Variant Information section