CAB.618.C in Bag by Taoglas | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.618.C

CAB.618.C IPEX MHFI(U.FL) to 200mm 1.13 cable to SMA(F)BKST

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CAB.618.C - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: Yes
Color: Grey
Voltage Rating: 30V
Operating Temp Range: 105°C
Insulation Resistance: 1000MΩ
Contact Resistance: 545Ω
Wire Gauge: AWG 32
Frequency Range: 6GHz
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$281.00
USD
Quantity
Unit Price
100
$2.81
200
$2.79
400
$2.77
500
$2.76
1,500+
$2.71
Product Variant Information section