text.skipToContent text.skipToNavigation

Manufacturer Part #

FX20-40P-0.5SV15

40 Position SMD 0.5mm Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Hirose Electric FX20-40P-0.5SV15 - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 40
Pitch: 0.5 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$216.80
USD
Quantity
Unit Price
80
$2.71
160
$2.68
240
$2.67
320
$2.66
400+
$2.62
Product Variant Information section